- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- APB4E07TZBE005
APB4E07TZBE005
Littelfuse/C&K
Switch Push Button N.O. SPST Extended Dome 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. SPST Extended Dome 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: APB4E07TZBE005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:APB4E07TZBE005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:Extended Dome
-
Illumination:Super Blue,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.4mm x 17.4mm x 27.95 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$22.67
5
$22.33
10
$21.99
20
$21.66
40
$16.25
60
$15.17
80 +
$14.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments