- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- APB4E01TZBE005
APB4E01TZBE005
Littelfuse/C&K
Switch Push Button N.O. SPST Extended Dome 0.4A 125VAC 50VDC Momentary Contact Panel Mount Solder Lug Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O. SPST Extended Dome 0.4A 125VAC 50VDC Momentary Contact Panel Mount Solder Lug Tray
Search Keywords: APB4E01TZBE005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:APB4E01TZBE005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O.13768
-
Contact Rating @ Voltage:0.413752A@32VAC
-
Actuator Style:Extended Dome13737
-
Illumination:Super White,LED
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:17.4mm x 17.4mm x 27.9513763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
9
$23.50
10
$23.44
20
$23.38
40
$17.53
60
$16.36
80 +
$16.03
Click for Quote
Log in
to unlock special pricing