- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AP4N000TZBE
AP4N000TZBE
Littelfuse/C&K
Industrial Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Industrial Pushbutton Switches
Search Keywords: AP4N000TZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:AP4N000TZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:N/A
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$14.98
10
$14.76
20
$14.54
40
$10.90
60
$10.18
80 +
$9.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments