Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

AP4N000SZBE

Industrial Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Industrial Pushbutton Switches
Search Keywords: AP4N000SZBE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: AP4N000SZBE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Unthreaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 0.4A@32 VAC
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AP4N000SZBE RoHS compliant?
Yes, AP4N000SZBE is RoHS compliant.
What is the lead time for AP4N000SZBE?
The standard lead time for AP4N000SZBE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
10 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$13.33
40
$9.99
60
$9.33
80 +
$9.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!