- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AP4E202TZBE
AP4E202TZBE
Littelfuse/C&K
Industrial Pushbutton Switches
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
TRAY 포장
Certificate of Compliance Guarantee
설명
+
Industrial Pushbutton Switches
Search Keywords: AP4E202TZBE
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Littelfuse/C&K
-
부품 번호:AP4E202TZBE
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:Extended Dome
-
Illumination:Red/Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.4 x 17.4 x 28 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
재고 수량을 위한 MOQ:
5
품절 수량을 위한 MOQ:
20
10 Weeks
배송 가능
8. 13. 26
PRICE (USD)
수량
Unit Price
1
$27.049
5
$24.590
10
$18.730
20
$18.190
40
$16.680
60
$16.310
80 +
$14.170
Click for Quote
Log in
특별 가격 잠금 해제