- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AP4E200TZBE
Littelfuse / C&K
AP4E200TZBE
Industrial Pushbutton Switches
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | AP4E200TZBE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 0.4A@32 VAC |
| Actuator Style: | Extended Dome |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 17.4 x 17.4 x 23.99 mm |