- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AP4E200TWBE
Littelfuse / C&K
AP4E200TWBE
Industrial Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Industrial Pushbutton Switches
Search Keywords: AP4E200TWBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:AP4E200TWBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:Extended Dome
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:17.4 x 17.4 x 28.43 mm
Product Guides
+
Frequently Asked Questions
Is AP4E200TWBE RoHS compliant?
Yes, AP4E200TWBE is RoHS compliant.
What is the lead time for AP4E200TWBE?
The standard lead time for AP4E200TWBE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
20
Order Increment:
10
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$24.57
20
$22.01
40
$20.80
60
$20.46
80 +
$18.65
Click for Quote
Log in
to unlock special pricing