Image is representational - see mfr. specs

AP4D207SWBE

Littelfuse/C&K

Industrial Pushbutton Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Industrial Pushbutton Switches
Search Keywords: AP4D207SWBE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    AP4D207SWBE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.4A@32 VAC
  • Actuator Style:
    Convex Dome
  • Illumination:
    Blue,LED
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
  • Dimension:
    17.4 x 17.4 x 34.78 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
Order Increment:
10
10 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
20
$23.36
40
$17.52
60
$16.35
80 +
$16.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!