- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AP4D206SZBE
AP4D206SZBE
Littelfuse/C&K
Industrial Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Industrial Pushbutton Switches
Search Keywords: AP4D206SZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:AP4D206SZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:Convex Dome
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.4 x 17.4 x 28 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$16.40
10
$16.36
20
$16.32
40
$12.24
60
$11.42
80 +
$11.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments