- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AP4D200TZBE
Littelfuse / C&K
AP4D200TZBE
Industrial Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Industrial Pushbutton Switches
Search Keywords: AP4D200TZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:AP4D200TZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:Convex Dome
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.4 x 17.4 x 23.99 mm
Product Guides
+
Frequently Asked Questions
Is AP4D200TZBE RoHS compliant?
Yes, AP4D200TZBE is RoHS compliant.
What is the lead time for AP4D200TZBE?
The standard lead time for AP4D200TZBE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$16.84
25
$13.99
80
$12.80
160
$12.63
320
$12.46
560
$12.28
1,040 +
$12.25
Click for Quote
Log in
to unlock special pricing