- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AP4C207TZBE
AP4C207TZBE
Littelfuse/C&K
Industrial Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Pushbutton Switches
Search Keywords: AP4C207TZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:AP4C207TZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:Concave Button
-
Illumination:Blue,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.4 x 17.4 x 28.45 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
181
can ship 9/2/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$32.68
10
$24.98
20
$23.06
40
$21.46
60
$20.87
80 +
$18.83
Click for Quote
Log in
to unlock special pricing