Image is representational - see mfr. specs

AP2E303SWBE

Littelfuse/C&K

Industrial Pushbutton Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Industrial Pushbutton Switches
Search Keywords: AP2E303SWBE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    AP2E303SWBE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.4A@32 VAC
  • Actuator Style:
    Extended Dome
  • Illumination:
    Red,LED
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
  • Dimension:
    17.4 x 17.4 x 34.78 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
Order Increment:
10
10 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
20
$19.35
40
$14.51
60
$13.54
80 +
$13.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!