- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AP2E200TZBE
AP2E200TZBE
Littelfuse/C&K
Industrial Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Industrial Pushbutton Switches
Search Keywords: AP2E200TZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:AP2E200TZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:Extended Dome
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.4 x 17.4 x 23.99 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
412
can ship 8/5/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$13.22
10
$9.06
20
$9.01
40
$8.96
60
$8.87
80 +
$8.82
Click for Quote
Log in
to unlock special pricing