- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AP2D200TZBE
AP2D200TZBE
Littelfuse/C&K
Pushbutton Switch - SPST-NO - Off-Mom - 125mA(AC)/200mA(DC) 125VAC/24VDC - Black Button Actuator - Solder Lug - Panel Mount, F ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - SPST-NO - Off-Mom - 125mA(AC)/200mA(DC) 125VAC/24VDC - Black Button Actuator - Solder Lug - Panel Mount, Front.
Search Keywords: AP2D200TZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:AP2D200TZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:Convex Dome
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.4 x 17.4 x 23.99 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$16.07
25
$13.26
80
$11.54
160
$11.23
320
$11.04
560
$10.93
1,040 +
$10.90
Click for Quote
Log in
to unlock special pricing