- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AP2C200TWBE
AP2C200TWBE
Littelfuse/C&K
Switch Push Button N.O. SPST Concave Button 0.4A 125VAC 50VDC Momentary Contact Panel Mount Wire Lead Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Push Button N.O. SPST Concave Button 0.4A 125VAC 50VDC Momentary Contact Panel Mount Wire Lead Bulk
Search Keywords: AP2C200TWBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:AP2C200TWBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@32 VAC
-
Actuator Style:Concave Button
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:17.4 x 17.4 x 28.88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$21.71
20
$21.65
40
$16.24
60
$15.16
80 +
$14.85
Click for Quote
Log in
to unlock special pricing