- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ADPFF3J04AW
Littelfuse / C&K
ADPFF3J04AW
General Purpose Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
General Purpose Snap-acting Switch
Search Keywords: ADPFF3J04AW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ADPFF3J04AW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Phenolic/High Overtravel Plunger
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:N/A
-
Operating Force:11.12 N
-
Termination Style:Quick Connect
-
Dimension:65.4 x 16.3 x 46 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ADPFF3J04AW RoHS compliant?
Yes, ADPFF3J04AW is RoHS compliant.
What is the lead time for ADPFF3J04AW?
The standard lead time for ADPFF3J04AW is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
24 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
5
$19.78
10
$17.28
25
$16.16
38
$16.00
75
$15.49
113
$14.86
150 +
$14.71
Click for Quote
Log in
to unlock special pricing