- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ADPFC2W04AC
ADPFC2W04AC
Littelfuse/C&K
General Purpose Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Snap-acting Switch
Search Keywords: ADPFC2W04AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ADPFC2W04AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/N/A/Phenolic/Leaf Roller Lever
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:N/A
-
Operating Force:6.12 N
-
Termination Style:Quick Connect
-
Dimension:60.97mm x 16.3mm x 45.74 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
30
$24.14
60
$14.86
90
$11.76
119 +
$11.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments