Image is representational - see mfr. specs

ADPFC2J04AC

Littelfuse/C&K

Switch Snap Action N.O./N.C. DPDT High Overtravel Plunger 15A 250VAC 1118.55VA 11.12N Panel Mount Quick Connect Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. DPDT High Overtravel Plunger 15A 250VAC 1118.55VA 11.12N Panel Mount Quick Connect Bulk
Search Keywords: ADPFC2J04AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    ADPFC2J04AC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Phenolic/High Overtravel Plunger
  • Contact Rating @ Voltage:
    1118.55 A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    11.12 N
  • Termination Style:
    Quick Connect
  • Dimension:
    65.4 x 16.3 x 46 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
24 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
38
$33.02
75
$20.59
113
$16.23
150 +
$15.91
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!