- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ADPDF3W04AC
ADPDF3W04AC
Littelfuse/C&K
Switch Snap Action N.O./N.C. DPDT Leaf Roller Lever 25A 250VAC 24VDC 1491.4VA 5N Screw Mount Quick Connect Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. DPDT Leaf Roller Lever 25A 250VAC 24VDC 1491.4VA 5N Screw Mount Quick Connect Bulk
Search Keywords: ADPDF3W04AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ADPDF3W04AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:DPDT14016
-
Switch Configuration:N.O./N.C.14022
-
Actuator Material/Style:N/A/N/A/Phenolic/Leaf Roller Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:N/A
-
Operating Force:5 N
-
Termination Style:Quick Connect14023
-
Dimension:60.97mm x 16.3mm x 45.7414018mm
-
Body Orientation:Straight13994
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
30
$34.47
60
$21.22
90
$16.80
119 +
$16.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments