- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ADPDC2T04AY
Littelfuse / C&K
ADPDC2T04AY
General Purpose Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
General Purpose Snap-acting Switch
Search Keywords: ADPDC2T04AY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ADPDC2T04AY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Phenolic/Lever
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:N/A
-
Operating Force:1.67 N
-
Termination Style:Quick Connect
-
Dimension:85.4 x 16.3 x 33.48 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is ADPDC2T04AY RoHS compliant?
Yes, ADPDC2T04AY is RoHS compliant.
What is the lead time for ADPDC2T04AY?
The standard lead time for ADPDC2T04AY is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
24 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
15
$12.76
30
$10.30
60
$9.99
90
$9.83
119 +
$9.59
Click for Quote
Log in
to unlock special pricing