Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ADPDC2A04AC

General Purpose Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
General Purpose Snap-acting Switch
Search Keywords: ADPDC2A04AC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ADPDC2A04AC
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Phenolic/Roller Lever
Contact Rating @ Voltage: 1118.55 A
Operating Force: 1.67 N
Termination Style: Quick Connect
Dimension: 87.17 x 16.3 x 43.64 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ADPDC2A04AC RoHS compliant?
Yes, ADPDC2A04AC is RoHS compliant.
What is the lead time for ADPDC2A04AC?
The standard lead time for ADPDC2A04AC is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
268
36 Weeks can ship 7/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
268
$65.23
536
$33.32
804
$22.68
1,071 +
$22.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!