Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A40305RNCQ

1-4 Pole Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
1-4 Pole Rotary Switch
Search Keywords: A40305RNCQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: A40305RNCQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Number of Positions: 3
Pole Throw Configuration: 4P3T
Actuator Length: 12.7 mm
Dimension: 26.19 x 26.19 x 35.19 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount/Through Hole
Body Orientation: Straight
Terminal Type: PC Pins
Angle of Throw: 30 °
Contact Rating @ Voltage: 2.5@125VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A40305RNCQ RoHS compliant?
Yes, A40305RNCQ is RoHS compliant.
What is the lead time for A40305RNCQ?
The standard lead time for A40305RNCQ is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 399
Can Ship immediately
Minimum Order Quantity:
5
23 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.72
36
$10.67
72
$10.57
108
$10.24
252
$9.37
504
$8.75
1,008 +
$8.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!