- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A40305RNCGE
A40305RNCGE
Littelfuse/C&K
Switch Rotary N.O./N.C. 4P3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC 0.4VA Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rotary N.O./N.C. 4P3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC 0.4VA Automotive
Search Keywords: A40305RNCGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A40305RNCGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:4P3T
-
Actuator Length:12.7 mm
-
Dimension:26.19 x 26.19 x 35.19 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
18
$23.74
36
$17.80
54
$16.62
72 +
$16.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments