- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A40215RNZQ
Littelfuse / C&K
A40215RNZQ
1-4 Pole Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
1-4 Pole Rotary Switch
Search Keywords: A40215RNZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:A40215RNZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:2
-
Pole Throw Configuration:4PDT
-
Actuator Length:38.1 mm
-
Dimension:26.19 x 26.19 x 66.94 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Frequently Asked Questions
Is A40215RNZQ RoHS compliant?
Yes, A40215RNZQ is RoHS compliant.
What is the lead time for A40215RNZQ?
The standard lead time for A40215RNZQ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
36
$8.09
72
$7.73
108
$7.50
252
$7.09
504
$6.90
1,008
$6.81
2,520 +
$6.55
Click for Quote
Log in
to unlock special pricing