- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- A3151U2A8SZRQ
A3151U2A8SZRQ
Littelfuse/C&K
4 & 5 Tumbler 1-4 Pole Switchlock
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
4 & 5 Tumbler 1-4 Pole Switchlock
Search Keywords: A3151U2A8SZRQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A3151U2A8SZRQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Number of Positions:2
-
Angle of Throw:45 °
-
Key Removable Positions:1,3
-
Switch Configuration:N/A
-
Pole Throw Configuration:3PDT
-
Contact Rating @ Voltage:2.5@125VAC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
MOQ for out of Stock Qty:
752
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$28.04
250
$24.71
500
$24.31
752
$24.25
1,503
$24.19
2,255
$24.13
3,006 +
$24.07
Click for Quote
Log in
to unlock special pricing