Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A3151U2A1SZRQE

4 & 5 Tumbler 1-4 Pole Switchlock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
4 & 5 Tumbler 1-4 Pole Switchlock
Search Keywords: A3151U2A1SZRQE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    A3151U2A1SZRQE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    1,3
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    3P3T
  • Contact Rating @ Voltage:
    2.5@125VAC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    -30 to 85 °C
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A3151U2A1SZRQE RoHS compliant?
Yes, A3151U2A1SZRQE is RoHS compliant.
What is the lead time for A3151U2A1SZRQE?
The standard lead time for A3151U2A1SZRQE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 626
Ships today, if you order in
MOQ for out of Stock Qty:
248
16 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$61.38
50
$61.23
100
$61.07
248
$60.92
495
$31.18
743
$21.21
990 +
$20.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!