- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- A3141U2G2NZNQ
Littelfuse / C&K
A3141U2G2NZNQ
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Search Keywords: A3141U2G2NZNQ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | A3141U2G2NZNQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 2 |
| Angle of Throw: | 90 ° |
| Key Removable Positions: | 1,2 |
| Pole Throw Configuration: | 3PDT |
| Contact Rating @ Voltage: | 3.5@125VDC A |
| Terminal Type: | Solder |
| Bezel Style: | Round |
| Operating Temperature: | -30 to 85 °C |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is A3141U2G2NZNQ RoHS compliant?
Yes, A3141U2G2NZNQ is RoHS compliant.
What is the lead time for A3141U2G2NZNQ?
The standard lead time for A3141U2G2NZNQ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
16 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
27
$43.22
54
$26.60
81
$21.06
108 +
$20.64
Click for Quote
Log in
to unlock special pricing