Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A3141U2A1NZRQ

A Series 4 & 5 Tumbler 1-4 Pole Switchlocks

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Search Keywords: A3141U2A1NZRQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: A3141U2A1NZRQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 1,2
Pole Throw Configuration: 3PDT
Contact Rating @ Voltage: 2.5@125VAC A
Terminal Type: Solder
Bezel Style: Round
Operating Temperature: -30 to 85 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A3141U2A1NZRQ RoHS compliant?
Yes, A3141U2A1NZRQ is RoHS compliant.
What is the lead time for A3141U2A1NZRQ?
The standard lead time for A3141U2A1NZRQ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
495
16 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
495
$57.94
990
$29.59
1,485
$20.14
1,980 +
$19.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!