- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A30405RNCQ
Littelfuse / C&K
A30405RNCQ
1-4 Pole Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
1-4 Pole Rotary Switch
Search Keywords: A30405RNCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:A30405RNCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:4
-
Pole Throw Configuration:3P4T
-
Actuator Length:12.7 mm
-
Dimension:26.19 x 26.19 x 35.19 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Frequently Asked Questions
Is A30405RNCQ RoHS compliant?
Yes, A30405RNCQ is RoHS compliant.
What is the lead time for A30405RNCQ?
The standard lead time for A30405RNCQ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
36
$9.35
72
$9.28
108
$8.46
252
$7.87
504
$7.60
1,008
$7.34
2,520 +
$7.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT