- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A30403RSCQE
Littelfuse / C&K
A30403RSCQE
Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
Search Keywords: A30403RSCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:A30403RSCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:413872
-
Pole Throw Configuration:3P4T13875
-
Actuator Length:9.53 mm
-
Dimension:26.19mm x 26.19mm x 32.0213878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount/Through Hole13870
-
Body Orientation:Straight13849
-
Terminal Type:PC Pins13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Frequently Asked Questions
Is A30403RSCQE RoHS compliant?
Yes, A30403RSCQE is RoHS compliant.
What is the lead time for A30403RSCQE?
The standard lead time for A30403RSCQE is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$11.45
36
$10.38
72
$9.92
108
$9.63
252
$9.10
504
$8.86
1,008 +
$8.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT