- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A30314RNCQE
A30314RNCQE
Littelfuse/C&K
Switch Rotary N.O./N.C. 3P3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rotary N.O./N.C. 3P3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
Search Keywords: A30314RNCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A30314RNCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:3
-
Pole Throw Configuration:3P3T
-
Actuator Length:38.1 mm
-
Dimension:26.19mm x 26.19mm x 60.59mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$11.88
36
$10.77
72
$10.28
108
$9.99
252
$9.44
504
$9.19
1,008 +
$9.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments