Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A216132Y2NZNQ

A Series 4 & 5 Tumbler 1-4 Pole Switchlocks

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Search Keywords: A216132Y2NZNQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: A216132Y2NZNQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Number of Positions: 4
Angle of Throw: 30 °
Key Removable Positions: 1
Pole Throw Configuration: DP4T
Contact Rating @ Voltage: 2.5@125VAC A
Terminal Type: Solder
Bezel Style: Round
Operating Temperature: -30 to 85 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A216132Y2NZNQ RoHS compliant?
Yes, A216132Y2NZNQ is RoHS compliant.
What is the lead time for A216132Y2NZNQ?
The standard lead time for A216132Y2NZNQ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
16 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
27
$44.36
54
$27.30
81
$21.61
108 +
$21.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!