help desk software
Image is representational - see mfr. specs

A216132G2SZNQE

Littelfuse/C&K

A Series 4 & 5 Tumbler 1-4 Pole Switchlocks

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Search Keywords: A216132G2SZNQE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    A216132G2SZNQE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Number of Positions:
    4
  • Angle of Throw:
    30 °
  • Key Removable Positions:
    1
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    DP4T
  • Contact Rating @ Voltage:
    2.5@125VAC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    -30 to 85 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
16 Weeks can ship 3/12/26
Backorder
Price (USD)
Qty
Unit Price
27
$47.82
54
$29.43
81
$23.30
108 +
$22.83
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments