- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- A216132A1NCRQ
A216132A1NCRQ
Littelfuse/C&K
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Search Keywords: A216132A1NCRQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A216132A1NCRQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Number of Positions:413644
-
Angle of Throw:30 °
-
Key Removable Positions:113632
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP4T13648
-
Contact Rating @ Voltage:2.5@125VAC A
-
Terminal Type:PC Pins13657
-
Bezel Style:Round13621
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight13622
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980
Can Ship immediately
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$20.51
5
$19.81
18
$19.04
36
$18.77
54
$18.63
108
$18.26
252 +
$18.03
Click for Quote
Log in
to unlock special pricing