- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- A215822A1SCRB
Littelfuse / C&K
A215822A1SCRB
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
A Series 4 & 5 Tumbler 1-4 Pole Switchlocks
Search Keywords: A215822A1SCRB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:A215822A1SCRB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP3T
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Terminal Type:PC Pins
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is A215822A1SCRB RoHS compliant?
Yes, A215822A1SCRB is RoHS compliant.
What is the lead time for A215822A1SCRB?
The standard lead time for A215822A1SCRB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
3
$49.22
5
$49.10
10
$48.97
27
$48.85
54
$30.06
81
$23.80
108 +
$23.32
Click for Quote
Log in
to unlock special pricing