Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A21403RNZQE

Switch Rotary N.O./N.C. DPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Switch Rotary N.O./N.C. DPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Search Keywords: A21403RNZQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: A21403RNZQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Number of Positions: 2
Pole Throw Configuration: DPDT
Actuator Length: 9.53 mm
Dimension: 26.19mm x 26.19mm x 38.37mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 90 °
Contact Rating @ Voltage: 2.5@125VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A21403RNZQE RoHS compliant?
Yes, A21403RNZQE is RoHS compliant.
What is the lead time for A21403RNZQE?
The standard lead time for A21403RNZQE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,662
Ships today, if you order in
Minimum Order Quantity:
20
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$7.92
72
$7.68
108
$7.55
252
$7.26
504
$7.04
1,008
$6.80
2,520 +
$6.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!