- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A20642MNCQE
Littelfuse / C&K
A20642MNCQE
1-4 Pole Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
1-4 Pole Rotary Switch
Search Keywords: A20642MNCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:A20642MNCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:42 mm
-
Dimension:26.19 x 26.19 x 64.49 mm
-
Actuator Style/Diameter:Metric Shaft/6
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Frequently Asked Questions
Is A20642MNCQE RoHS compliant?
Yes, A20642MNCQE is RoHS compliant.
What is the lead time for A20642MNCQE?
The standard lead time for A20642MNCQE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
18
$17.63
36
$13.22
54
$12.34
72 +
$12.09
Click for Quote
Log in
to unlock special pricing