help desk software
Image is representational - see mfr. specs

A20605RSZQ

Littelfuse/C&K

1-4 Pole Rotary Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
1-4 Pole Rotary Switch
Search Keywords: A20605RSZQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    A20605RSZQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Number of Positions:
    6
  • Pole Throw Configuration:
    DP6T
  • Actuator Length:
    12.7 mm
  • Dimension:
    26.19 x 26.19 x 41.54 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    2.5@125VAC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 8/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.20
36
$6.84
72
$6.68
108
$6.59
252
$6.41
504
$6.33
1,008 +
$6.29
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments