- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A20603RNCBE
Littelfuse / C&K
A20603RNCBE
1-4 Pole Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
1-4 Pole Rotary Switch
Search Keywords: A20603RNCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:A20603RNCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:9.53 mm
-
Dimension:26.19 x 26.19 x 32.02 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Frequently Asked Questions
Is A20603RNCBE RoHS compliant?
Yes, A20603RNCBE is RoHS compliant.
What is the lead time for A20603RNCBE?
The standard lead time for A20603RNCBE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
18
$18.05
36
$13.53
54
$12.63
72 +
$12.38
Click for Quote
Log in
to unlock special pricing