- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A20603MNZQF
A20603MNZQF
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A20603MNZQF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A20603MNZQF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:9.53 mm
-
Dimension:26.19 x 26.19 x 38.37 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$10.70
36
$9.70
72
$9.26
108
$9.00
252
$8.50
504
$8.28
1,008 +
$8.17
Click for Quote
Log in
to unlock special pricing