- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A20603MNMCB
Littelfuse / C&K
A20603MNMCB
1-4 Pole Rotary Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:A20603MNMCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Number of Positions:6
-
Pole Throw Configuration:DP6T
-
Actuator Length:9.53 mm
-
Dimension:26.19 x 26.19 x 32.02 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:Modular Base
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A