- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A205S1MNCQ
A205S1MNCQ
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
1-4 Pole Rotary Switch
Search Keywords: A205S1MNCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A205S1MNCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:5
-
Pole Throw Configuration:DP5T
-
Actuator Length:0 mm
-
Dimension:26.19 x 26.19 x 22.49 mm
-
Actuator Style/Diameter:Screwdriver/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Ships today, if you order in
Minimum Order Quantity:
36
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
36
$8.17
72
$7.93
108
$7.79
252
$7.50
504
$7.26
1,008
$7.02
2,520 +
$6.80
Click for Quote
Log in
to unlock special pricing