- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A20505RNZQ
A20505RNZQ
Littelfuse/C&K
Switch Rotary N.O./N.C. DP5T 5 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rotary N.O./N.C. DP5T 5 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Search Keywords: A20505RNZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A20505RNZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:5
-
Pole Throw Configuration:DP5T
-
Actuator Length:12.7 mm
-
Dimension:26.19mm x 26.19mm x 41.54mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Buy all 16 in-stock or the regular minimum order quantity of 36
Stock lot only:
16
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$6.589
36
$5.990
72
$5.860
108
$5.790
252
$5.640
504
$5.520
1,008 +
$5.400
Click for Quote
Log in
to unlock special pricing