Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A20503RNZQK

A double-pole, five-position (DP5T) rotary switch featuring a 30-degree index, solder lug terminals, and a sealed construction ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A double-pole, five-position (DP5T) rotary switch featuring a 30-degree index, solder lug terminals, and a sealed construction.
Search Keywords: A20503RNZQK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: A20503RNZQK
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Number of Positions: 5
Pole Throw Configuration: DP5T
Actuator Length: 9.53 mm
Dimension: 26.19 x 26.19 x 38.37 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 2.5@125VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A20503RNZQK RoHS compliant?
Yes, A20503RNZQK is RoHS compliant.
What is the lead time for A20503RNZQK?
The standard lead time for A20503RNZQK is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order Quantity:
5
23 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.46
36
$12.04
72
$11.95
108
$10.84
252
$10.14
504
$9.80
1,008 +
$9.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!