Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

A20415RSCQ

Switch Rotary N.O./N.C. DP4T 4 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Switch Rotary N.O./N.C. DP4T 4 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
Search Keywords: A20415RSCQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    A20415RSCQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Positions:
    4
  • Pole Throw Configuration:
    DP4T
  • Actuator Length:
    38.1 mm
  • Dimension:
    26.19 x 26.19 x 60.59 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    2.5@125VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A20415RSCQ RoHS compliant?
Yes, A20415RSCQ is RoHS compliant.
What is the lead time for A20415RSCQ?
The standard lead time for A20415RSCQ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.83
36
$7.17
72
$6.85
108
$6.75
252
$6.29
504
$4.52
1,008
$4.40
2,520 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!