- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A20415RSCB
Littelfuse / C&K
A20415RSCB
1-4 Pole Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1-4 Pole Rotary Switch
Search Keywords: A20415RSCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:A20415RSCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:DP4T
-
Actuator Length:38.1 mm
-
Dimension:26.19 x 26.19 x 60.59 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Frequently Asked Questions
Is A20415RSCB RoHS compliant?
Yes, A20415RSCB is RoHS compliant.
What is the lead time for A20415RSCB?
The standard lead time for A20415RSCB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$13.85
18
$13.64
36
$12.55
54
$12.15
72 +
$11.97
Click for Quote
Log in
to unlock special pricing