- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A20403RNCQ
A20403RNCQ
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A20403RNCQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A20403RNCQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:4
-
Pole Throw Configuration:DP4T
-
Actuator Length:9.53 mm
-
Dimension:26.19 x 26.19 x 32.02 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:2.5@125VAC A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
36
$9.20
72
$9.11
108
$8.77
252
$8.08
504
$7.56
1,008
$7.09
2,520 +
$7.07
Click for Quote
Log in
to unlock special pricing