- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A20315RSCG
Littelfuse / C&K
A20315RSCG
1-4 Pole Rotary Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
1-4 Pole Rotary Switch
Search Keywords: A20315RSCG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:A20315RSCG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:3
-
Pole Throw Configuration:DP3T
-
Actuator Length:38.1 mm
-
Dimension:26.19 x 26.19 x 60.59 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Frequently Asked Questions
Is A20315RSCG RoHS compliant?
Yes, A20315RSCG is RoHS compliant.
What is the lead time for A20315RSCG?
The standard lead time for A20315RSCG is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$18.25
10
$15.94
18
$15.79
36
$14.76
54
$14.30
72 +
$14.16
Click for Quote
Log in
to unlock special pricing