- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A20315RNCG
A20315RNCG
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A20315RNCG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A20315RNCG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:DP3T
-
Actuator Length:38.1 mm
-
Dimension:26.19 x 26.19 x 60.59 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
18
$15.93
36
$11.95
54
$11.15
72 +
$10.93
Click for Quote
Log in
to unlock special pricing