- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- A20305RNCB
A20305RNCB
Littelfuse/C&K
1-4 Pole Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1-4 Pole Rotary Switch
Search Keywords: A20305RNCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:A20305RNCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:DP3T
-
Actuator Length:12.7 mm
-
Dimension:26.19 x 26.19 x 35.19 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
18
$14.26
36
$10.70
54
$9.98
72 +
$9.78
Click for Quote
Log in
to unlock special pricing